BC672S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: ¥10.15100
Datasheet
Bipolar (BJT) Transistor Array 2 NPN 18V 50mA 600MHz 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC672S

DigiKey Part Number
4878-BC672S-ND
Manufacturer
Manufacturer Product Number
BC672S
Description
TRANS 2NPN 18V 50MA SOT-363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN 18V 50mA 600MHz 150mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC672S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
18V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 20mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 10V
Power - Max
150mW
Frequency - Transition
600MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥10.15100¥30,453
Manufacturers Standard Package
Unit Price without JCT:¥10.15100
Unit Price with JCT:¥11.16610