
AP61200Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61200Z6-7TR-ND - Tape & Reel (TR) 31-AP61200Z6-7CT-ND - Cut Tape (CT) 31-AP61200Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61200Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥36.00000 | ¥36 |
| 10 | ¥24.70000 | ¥247 |
| 25 | ¥21.84000 | ¥546 |
| 100 | ¥18.63000 | ¥1,863 |
| 250 | ¥17.10400 | ¥4,276 |
| 500 | ¥16.18600 | ¥8,093 |
| 1,000 | ¥15.43200 | ¥15,432 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥14.49867 | ¥43,496 |
| 6,000 | ¥14.04167 | ¥84,250 |
| 9,000 | ¥13.81300 | ¥124,317 |
| 15,000 | ¥13.55967 | ¥203,395 |
| 21,000 | ¥13.41148 | ¥281,641 |
| 30,000 | ¥13.26903 | ¥398,071 |
| 75,000 | ¥12.96227 | ¥972,170 |
| Unit Price without JCT: | ¥36.00000 |
|---|---|
| Unit Price with JCT: | ¥39.60000 |











