
ZVNL120CSTZ | |
|---|---|
DigiKey Part Number | ZVNL120CSTZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZVNL120CSTZ |
Description | MOSFET N-CH 200V 180MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 200 V 180mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3V, 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 250mA, 5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Package / Case |


