ZX5T851A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVNL120ASTOA

DigiKey Part Number
ZVNL120ASTOA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZVNL120ASTOA
Description
MOSFET N-CH 200V 180MA E-LINE
Customer Reference
Detailed Description
N-Channel 200 V 180mA (Ta) 700mW (Ta) Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Rds On (Max) @ Id, Vgs
10Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
E-Line (TO-92 compatible)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.