
SBR12A45SD1-T-01 | |
---|---|
DigiKey Part Number | 31-SBR12A45SD1-T-01-ND |
Manufacturer | |
Manufacturer Product Number | SBR12A45SD1-T-01 |
Description | DIODE SBR 45V 12A DO201AD |
Customer Reference | |
Detailed Description | Diode 45 V 12A Through Hole DO-201AD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 12 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C |