31-DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR12A45SD1-T

DigiKey Part Number
SBR12A45SD1-TDITR-ND - Tape & Reel (TR)
SBR12A45SD1-TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SBR12A45SD1-T
Description
DIODE SBR 45V 12A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 12A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SBR12A45SD1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,083
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥71.70000¥717
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200¥63.13417¥75,761
2,400¥60.20333¥144,488
3,600¥58.74306¥211,475
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000