PAM3112GUA120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,722
Unit Price: ¥30.00000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

PAM3112GUA120

DigiKey Part Number
PAM3112GUA120DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAM3112GUA120
Description
IC REG LINEAR 1.2V 300MA SOT-323
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB ~ 65dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.40233¥64,207
6,000¥20.77183¥124,631
9,000¥20.45611¥184,105
15,000¥20.10627¥301,594
21,000¥19.90186¥417,939
30,000¥19.70513¥591,154
75,000¥19.28173¥1,446,130
Manufacturers Standard Package
Unit Price without JCT:¥21.40233
Unit Price with JCT:¥23.54256