


AP2127N-1.2TRG1 | |
|---|---|
DigiKey Part Number | 31-AP2127N-1.2TRG1TR-ND - Tape & Reel (TR) 31-AP2127N-1.2TRG1CT-ND - Cut Tape (CT) 31-AP2127N-1.2TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2127N-1.2TRG1 |
Description | IC REG LINEAR 1.2V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥20.30000 | ¥203 |
| 25 | ¥17.76000 | ¥444 |
| 100 | ¥15.11000 | ¥1,511 |
| 250 | ¥13.82800 | ¥3,457 |
| 500 | ¥13.05800 | ¥6,529 |
| 1,000 | ¥12.42600 | ¥12,426 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥11.64367 | ¥34,931 |
| 6,000 | ¥11.26050 | ¥67,563 |
| 9,000 | ¥11.06867 | ¥99,618 |
| 15,000 | ¥10.85627 | ¥162,844 |
| 21,000 | ¥10.73205 | ¥225,373 |
| 30,000 | ¥10.61273 | ¥318,382 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

