Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTA143TUA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA143TUA-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTA143TUA-7-F |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥7.29600 | ¥21,888 |
| 6,000 | ¥6.52533 | ¥39,152 |
| 9,000 | ¥6.13189 | ¥55,187 |
| 15,000 | ¥5.68953 | ¥85,343 |
| 21,000 | ¥5.42729 | ¥113,973 |
| 30,000 | ¥5.17237 | ¥155,171 |
| 75,000 | ¥4.61236 | ¥345,927 |
| 150,000 | ¥4.26626 | ¥639,939 |
| 300,000 | ¥3.97529 | ¥1,192,587 |
| Unit Price without JCT: | ¥7.29600 |
|---|---|
| Unit Price with JCT: | ¥8.02560 |





