

AP2121AK-1.2TRE1 | |
---|---|
DigiKey Part Number | AP2121AK-1.2TRE1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2121AK-1.2TRE1 |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥32.85800 | ¥98,574 |
6,000 | ¥31.96700 | ¥191,802 |
9,000 | ¥31.52100 | ¥283,689 |
15,000 | ¥31.02647 | ¥465,397 |
21,000 | ¥30.73743 | ¥645,486 |
30,000 | ¥30.45963 | ¥913,789 |
Unit Price without JCT: | ¥32.85800 |
---|---|
Unit Price with JCT: | ¥36.14380 |