

R1160N121B-TR-FE | |
---|---|
DigiKey Part Number | R1160N121B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1160N121B-TR-FE |
Description | IC REG LINEAR 1.2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥47.57267 | ¥142,718 |
6,000 | ¥46.36400 | ¥278,184 |
9,000 | ¥45.75911 | ¥411,832 |
15,000 | ¥45.08887 | ¥676,333 |
21,000 | ¥44.69700 | ¥938,637 |
30,000 | ¥44.32023 | ¥1,329,607 |
Unit Price without JCT: | ¥47.57267 |
---|---|
Unit Price with JCT: | ¥52.32994 |