Direct
Similar

74AUP1G04FS3-7 | |
|---|---|
DigiKey Part Number | 74AUP1G04FS3-7DITR-ND - Tape & Reel (TR) 74AUP1G04FS3-7DICT-ND - Cut Tape (CT) 74AUP1G04FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥20.80000 | ¥208 |
| 25 | ¥18.28000 | ¥457 |
| 100 | ¥15.55000 | ¥1,555 |
| 250 | ¥14.25200 | ¥3,563 |
| 500 | ¥13.46800 | ¥6,734 |
| 1,000 | ¥12.82100 | ¥12,821 |
| 2,500 | ¥12.30640 | ¥30,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.72700 | ¥58,635 |
| 10,000 | ¥11.38800 | ¥113,880 |
| 15,000 | ¥11.21833 | ¥168,275 |
| 25,000 | ¥11.03020 | ¥275,755 |
| 35,000 | ¥10.92034 | ¥382,212 |
| 50,000 | ¥10.81456 | ¥540,728 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |



