Inverter IC 1 Channel 4-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 4-X2SON (0.8x0.8)
4-X2SON

SN74AUP1G04DPWR

DigiKey Part Number
296-38019-2-ND - Tape & Reel (TR)
296-38019-1-ND - Cut Tape (CT)
296-38019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DPWR
Description
IC INVERTER 1CH 1-INP 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,493
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥145.00000¥145
10¥103.90000¥1,039
25¥93.60000¥2,340
100¥82.25000¥8,225
250¥76.83600¥19,209
500¥73.57000¥36,785
1,000¥73.22800¥73,228
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥67.56400¥202,692
6,000¥65.93917¥395,635
9,000¥65.12556¥586,130
15,000¥64.22433¥963,365
21,000¥63.69738¥1,337,645
Manufacturers Standard Package
Unit Price without JCT:¥145.00000
Unit Price with JCT:¥159.50000

Other Suppliers on DigiKey

7,000In Stock
Ships from Rochester Electronics, LLC