Similar

593202024313F | |
|---|---|
DigiKey Part Number | 593202024313F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593202024313F |
Description | LED CBI 3X1 RED/YELLOW SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow (x 1) 2V Red, 2V Yellow 10mA Red, 10mA Yellow Round with Domed Top Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Red (x 2), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 10mA Red, 10mA Yellow | |
Millicandela Rating | 6mcd Red, 11mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |


