


593202024313NF | |
|---|---|
DigiKey Part Number | 350-593202024313NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593202024313NF |
Description | LED CBI 3X1 RED/YELLOW SMD RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 2), Yellow 2V Red, 2V Yellow 20mA Round with Domed Top Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red (x 2), Yellow | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | 16mcd Red, 66mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 2V Red, 2V Yellow | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥484.92667 | ¥145,478 |
| Unit Price without JCT: | ¥484.92667 |
|---|---|
| Unit Price with JCT: | ¥533.41934 |

