56802411113 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: ¥1,159.06667
Datasheet
Image for 56802411113 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56802411113

DigiKey Part Number
350-1303-ND
Manufacturer
Manufacturer Product Number
56802411113
Description
LED CBI 3MM 4X3 RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Red (x 12) Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Red (x 12)
Wavelength - Peak
635nm
Configuration
4 High x 3 Wide
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.7V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes