
56802411113F | |
|---|---|
DigiKey Part Number | 56802411113F-ND |
Manufacturer | |
Manufacturer Product Number | 56802411113F |
Description | LED CBI 3MM 4X3 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High x 3 Wide Red (x 12) Diffused, Tinted 1.7V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 12) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High x 3 Wide | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | ¥1,159.06667 | ¥243,404 |
| Unit Price without JCT: | ¥1,159.06667 |
|---|---|
| Unit Price with JCT: | ¥1,274.97334 |

