
AFE450A43A | |
|---|---|
DigiKey Part Number | AFE450A43A-ND |
Manufacturer | |
Manufacturer Product Number | AFE450A43A |
Description | ACTIVE FRONT END 45KW 460 A 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Active Front End (AFE) 460V, 95A, 45kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Active Front End (AFE) | |
For Use With/Related Products | AFE2000 Series | |
Usage | Motor Driver | |
Specifications | 460V, 95A, 45kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥672,723.00000 | ¥672,723 |
| Unit Price without JCT: | ¥672,723.00000 |
|---|---|
| Unit Price with JCT: | ¥739,995.30000 |


