
AF-RC450A4 | |
|---|---|
DigiKey Part Number | AF-RC450A4-ND |
Manufacturer | |
Manufacturer Product Number | AF-RC450A4 |
Description | REACTOR FOR AFE 45KW 460V 1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 460V, 95A, 45kW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | AFE2000 Series | |
Usage | - | |
Specifications | 460V, 95A, 45kW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥576,959.00000 | ¥576,959 |
| Unit Price without JCT: | ¥576,959.00000 |
|---|---|
| Unit Price with JCT: | ¥634,654.90000 |


