
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P7805-Q24-S9-S | |
|---|---|
DigiKey Part Number | 179-P7805-Q24-S9-S-ND |
Manufacturer | |
Manufacturer Product Number | P7805-Q24-S9-S |
Description | DC DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7805-Q24-S9-S Models |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Control Features | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | P7805-S Datasheet |
| Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
| Product Training Modules | |
| Environmental Information | P7805-S Cert of RoHS |
| Featured Product | Power Solutions |
| CAD Models | P7805-Q24-S9-S Models |
| PCN Obsolescence/ EOL | Mult Devs EOL/Obs 10/Oct/2023 |
| EDA Models | P7805-Q24-S9-S Models |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| RoHS Status | RoHS Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8504.40.9580 |
Obsolete
You May Also Be Interested In
1 Items
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 102-2707-ND 2266-P7805-Q24-S9-S P7805Q24S9S 102-2707 179-P7805-Q24-S9-S |
| Manufacturer Standard Package | 43 |


