633P10003I2T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥608.34600
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥608.34600
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥527.56100
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: ¥993.50000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,695.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥853.67200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥682.92800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥981.71800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥755.16700
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633P10003I2T

DigiKey Part Number
633P10003I2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
633P10003I2T
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
2.5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
88mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
634E10003I2TCTS-Frequency Controls0634E10003I2T-ND¥608.34600Direct
634P10003I2TCTS-Frequency Controls0634P10003I2T-ND¥608.34600Direct
633E10003I2TCTS-Frequency Controls0633E10003I2T-ND¥527.56100Parametric Equivalent
ECX-P23BN-100.000ECS Inc.0ECX-P23BN-100.000-ND¥993.50000Parametric Equivalent
SIT9120AI-1B3-25E100.000000SiTime01473-SIT9120AI-1B3-25E100.000000-ND¥1,695.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥527.56100¥527,561
Manufacturers Standard Package
Unit Price without JCT:¥527.56100
Unit Price with JCT:¥580.31710