Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

633E10003I2T | |
|---|---|
DigiKey Part Number | 633E10003I2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 633E10003I2T |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 88mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634E10003I2T | CTS-Frequency Controls | 0 | 634E10003I2T-ND | ¥608.34600 | Direct |
| 634P10003I2T | CTS-Frequency Controls | 0 | 634P10003I2T-ND | ¥608.34600 | Direct |
| 633P10003I2T | CTS-Frequency Controls | 0 | 633P10003I2T-ND | ¥527.56100 | Parametric Equivalent |
| ECX-P23BN-100.000 | ECS Inc. | 0 | ECX-P23BN-100.000-ND | ¥993.50000 | Parametric Equivalent |
| SIT9120AI-1B3-25E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E100.000000-ND | ¥1,695.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥527.56100 | ¥527,561 |
| Unit Price without JCT: | ¥527.56100 |
|---|---|
| Unit Price with JCT: | ¥580.31710 |






