CE3392-8.000 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Crystek Corporation
In Stock: 0
Unit Price: ¥287.79700

Similar


Crystek Corporation
In Stock: 0
Unit Price: ¥186.41000

Similar


Crystek Corporation
In Stock: 0
Unit Price: ¥250.94900

Similar


Crystek Corporation
In Stock: 0
Unit Price: ¥186.41000

Similar


Crystek Corporation
In Stock: 0
Unit Price: ¥235.58100

Parametric Equivalent


Abracon LLC
In Stock: 1,865
Unit Price: ¥199.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,932
Unit Price: ¥211.00000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,873
Unit Price: ¥312.00000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 1,324
Unit Price: ¥297.00000
Datasheet
Image for CE3392-8.000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3392-8.000

DigiKey Part Number
CE3392-8.000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE3392-8.000
Description
XTAL OSC XO 8.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
18mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CE3391-8.000Crystek Corporation0CE3391-8.000-ND¥287.79700Upgrade
C3390-8.000Crystek Corporation0C3390-8.000-ND¥186.41000Similar
C3391-8.000Crystek Corporation0C3391-8.000-ND¥250.94900Similar
C3392-8.000Crystek Corporation0C3392-8.000-ND¥186.41000Similar
CE3390-8.000Crystek Corporation0CE3390-8.000-ND¥235.58100Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥239.98500¥239,985
Manufacturers Standard Package
Unit Price without JCT:¥239.98500
Unit Price with JCT:¥263.98350