
ECS-3953M-080-BN-T-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3953M-080-BN-T-TR-ND - Tape & Reel (TR) 50-ECS-3953M-080-BN-T-TRCT-ND - Cut Tape (CT) 50-ECS-3953M-080-BN-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-080-BN-T-TR |
Description | XTAL OSC XO 8MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥183.30000 | ¥1,833 |
| 25 | ¥173.44000 | ¥4,336 |
| 50 | ¥166.26000 | ¥8,313 |
| 100 | ¥159.36000 | ¥15,936 |
| 250 | ¥150.70400 | ¥37,676 |
| 500 | ¥144.47200 | ¥72,236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥138.50100 | ¥138,501 |
| 2,000 | ¥132.77800 | ¥265,556 |
| 3,000 | ¥129.54333 | ¥388,630 |
| 5,000 | ¥125.58140 | ¥627,907 |
| 7,000 | ¥123.03957 | ¥861,277 |
| 10,000 | ¥120.40230 | ¥1,204,023 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

