CXA2520-0000-000N0HP450H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥867.32000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N0HP450H

DigiKey Part Number
CXA2520-0000-000N0HP450H-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N0HP450H
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
36V
Series
Lumens/Watt @ Current - Test
103 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
23.85mm L x 23.85mm W
Color
White, Cool
Height
1.70mm
CCT (K)
5000K 2-Step MacAdam Ellipse
Light Emitting Surface (LES)
19.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2033lm (1965lm ~ 2100lm)
Base Product Number
Current - Test
550mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA2520-0000-000N0HP450FCree LED0CXA2520-0000-000N0HP450F-ND¥867.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥991.63000¥99,163
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥991.63000
Unit Price with JCT:¥1,090.79300