Parametric Equivalent

CXA2520-0000-000N0HP450F | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0HP450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0HP450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 23.85mm L x 23.85mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 19.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Base Product Number |
Current - Test 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0HP450H | Cree LED | 0 | CXA2520-0000-000N0HP450H-ND | ¥991.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥867.32000 | ¥86,732 |
| Unit Price without JCT: | ¥867.32000 |
|---|---|
| Unit Price with JCT: | ¥954.05200 |
















