SFA37S15K288B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 8
Unit Price: ¥5,930.00000
Datasheet
SFA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA37S15K288B-F

DigiKey Part Number
338-1875-ND
Manufacturer
Manufacturer Product Number
SFA37S15K288B-F
Description
CAP FILM 15UF 10% 370VAC RADIAL
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
15µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.810" (20.57mm)
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
3.000" (76.20mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable