
SFA37T15K288B-F | |
|---|---|
DigiKey Part Number | SFA37T15K288B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA37T15K288B-F |
Description | CAP FILM 15UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.810" (20.57mm) |
Part Status Active | Size / Dimension 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip |
Capacitance 15µF | Height - Seated (Max) 3.000" (76.20mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,930.00000 | ¥5,930 |
| 10 | ¥4,868.90000 | ¥48,689 |
| 50 | ¥4,444.26000 | ¥222,213 |
| 100 | ¥4,312.70000 | ¥431,270 |
| Unit Price without JCT: | ¥5,930.00000 |
|---|---|
| Unit Price with JCT: | ¥6,523.00000 |

