Parametric Equivalent




MC22FF161J-TF | |
|---|---|
DigiKey Part Number | MC22FF161J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22FF161J-TF |
Description | CAP MICA 160PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 160 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FF161J-F | Cornell Dubilier Knowles | 132 | MC22FF161J-F-ND | ¥1,366.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥482.89400 | ¥482,894 |
| Unit Price without JCT: | ¥482.89400 |
|---|---|
| Unit Price with JCT: | ¥531.18340 |


