



MC22FF161J-F | |
|---|---|
DigiKey Part Number | MC22FF161J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF161J-F |
Description | CAP MICA 160PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC22FF161J-F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 160 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,366.00000 | ¥1,366 |
| 10 | ¥1,021.20000 | ¥10,212 |
| 50 | ¥883.48000 | ¥44,174 |
| 100 | ¥840.85000 | ¥84,085 |
| 500 | ¥768.68400 | ¥384,342 |
| 1,000 | ¥746.32300 | ¥746,323 |
| Unit Price without JCT: | ¥1,366.00000 |
|---|---|
| Unit Price with JCT: | ¥1,502.60000 |

