

MC22FA112J-F | |
---|---|
DigiKey Part Number | MC22FA112J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FA112J-F |
Description | CAP MICA 1100PF 5% 100V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | ¥864.50500 | ¥172,901 |
Unit Price without JCT: | ¥864.50500 |
---|---|
Unit Price with JCT: | ¥950.95550 |