FCP0603C471J-K1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,805
Unit Price: ¥86.00000
Datasheet
470 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP0603C471J-K1

DigiKey Part Number
FCP0603C471J-K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP0603C471J-K1
Description
CAP FILM 470PF 5% 16VDC 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 16V Polyphenylene Sulfide (PPS) 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.033" (0.85mm)
Termination
Solder Pads
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥47.30225¥189,209
Manufacturers Standard Package
Unit Price without JCT:¥47.30225
Unit Price with JCT:¥52.03248