



ECH-U1C471JX5 | |
|---|---|
DigiKey Part Number | PCF1467TR-ND - Tape & Reel (TR) PCF1467CT-ND - Cut Tape (CT) PCF1467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C471JX5 |
Description | CAP FILM 470PF 5% 16VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C471JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥53.20000 | ¥532 |
| 50 | ¥39.86000 | ¥1,993 |
| 100 | ¥35.76000 | ¥3,576 |
| 500 | ¥28.87600 | ¥14,438 |
| 1,000 | ¥26.74800 | ¥26,748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.32750 | ¥93,310 |
| 8,000 | ¥22.15275 | ¥177,222 |
| 12,000 | ¥21.56442 | ¥258,773 |
| 20,000 | ¥20.91230 | ¥418,246 |
| 28,000 | ¥20.53111 | ¥574,871 |
| 40,000 | ¥20.16425 | ¥806,570 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

