Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR06F472FODP | |
|---|---|
DigiKey Part Number | CMR06F472FODP-ND |
Manufacturer | |
Manufacturer Product Number | CMR06F472FODP |
Description | CAP MICA 4700PF 500V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.350" (8.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.701" L x 0.350" W (17.80mm x 8.90mm) | |
Height - Seated (Max) | 0.579" (14.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | ¥10,472.18182 | ¥115,194 |
| Unit Price without JCT: | ¥10,472.18182 |
|---|---|
| Unit Price with JCT: | ¥11,519.40000 |



