CMR06F472FODM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥10,472.18182
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥12,534.66667
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥8,604.61538
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥10,767.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8
Unit Price: ¥15,819.00000
Datasheet
4700 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR06F472FODM

DigiKey Part Number
CMR06F472FODM-ND
Manufacturer
Manufacturer Product Number
CMR06F472FODM
Description
CAP MICA 4700PF 500V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
EDA/CAD Models
CMR06F472FODM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4700 pF
Tolerance
±1%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.350" (8.90mm)
Features
General Purpose
Size / Dimension
0.701" L x 0.350" W (17.80mm x 8.90mm)
Height - Seated (Max)
0.579" (14.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
14¥7,830.78571¥109,631
Manufacturers Standard Package
Unit Price without JCT:¥7,830.78571
Unit Price with JCT:¥8,613.86428