380LX151M400J022 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥587.93133
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥396.92367
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥432.61267
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥428.42033
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥314.44000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: ¥353.40000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ¥499.08696
Datasheet

Direct


Chemi-Con
In Stock: 177
Unit Price: ¥728.00000
Datasheet

Direct


Chemi-Con
In Stock: 378
Unit Price: ¥1,230.00000
Datasheet

Direct


Nichicon
In Stock: 54
Unit Price: ¥720.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: ¥346.70600
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥340.67000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥340.91500
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥365.54000
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX151M400J022

DigiKey Part Number
380LX151M400J022-ND
Manufacturer
Manufacturer Product Number
380LX151M400J022
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.1Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
1.6 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥428.42033¥1,285,261
Unit Price without JCT:¥428.42033
Unit Price with JCT:¥471.26236