380LQ151M400H022 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥181.37144
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥178.99539
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: ¥153.51772
Datasheet

Direct


TDK
In Stock: 577
Unit Price: ¥458.54000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ¥220.62345
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥201.25815
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥120.37735
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥108.33635
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥397.79000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥116.13440
Datasheet

Upgrade


Rubycon
In Stock: 169
Unit Price: ¥253.68000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥147.68400
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥313.23000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: ¥165.30185
Datasheet
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ151M400H022

DigiKey Part Number
380LQ151M400H022-ND
Manufacturer
Manufacturer Product Number
380LQ151M400H022
Description
CAP ALUM 150UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.659Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
3,000¥428.42033¥1,285,261
Unit Price without JCT:¥428.42033
Unit Price with JCT:¥471.26236