
150684J400MF | |
---|---|
DigiKey Part Number | 150684J400MF-ND |
Manufacturer | |
Manufacturer Product Number | 150684J400MF |
Description | CAP FILM 0.68UF 5% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150684J400MF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" Dia x 1.299" L (12.50mm x 33.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |