
WMF4P68K-F | |
---|---|
DigiKey Part Number | 338-3229-ND |
Manufacturer | |
Manufacturer Product Number | WMF4P68K-F |
Description | CAP FILM 0.68UF 10% 400VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4P68K-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.819" Dia x 1.748" L (20.80mm x 44.40mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,535.00000 | ¥2,535 |
10 | ¥1,934.10000 | ¥19,341 |
50 | ¥1,654.60000 | ¥82,730 |
100 | ¥1,559.37000 | ¥155,937 |
500 | ¥1,382.43000 | ¥691,215 |
1,000 | ¥1,321.75000 | ¥1,321,750 |
Unit Price without JCT: | ¥2,535.00000 |
---|---|
Unit Price with JCT: | ¥2,788.50000 |