Similar

150474K100DC | |
|---|---|
DigiKey Part Number | 150474K100DC-ND |
Manufacturer | |
Manufacturer Product Number | 150474K100DC |
Description | CAP FILM 0.47UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150474K100DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.807" L (7.00mm x 20.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥191.24300 | ¥191,243 |
| Unit Price without JCT: | ¥191.24300 |
|---|---|
| Unit Price with JCT: | ¥210.36730 |


