
WMF1P47K-F | |
|---|---|
DigiKey Part Number | 338-4281-ND |
Manufacturer | |
Manufacturer Product Number | WMF1P47K-F |
Description | CAP FILM 0.47UF 10% 100VDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 100V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF1P47K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" Dia x 1.248" L (12.50mm x 31.70mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥452.59433 | ¥1,357,783 |
| Unit Price without JCT: | ¥452.59433 |
|---|---|
| Unit Price with JCT: | ¥497.85376 |

