Similar

WMF4W1P25K-F | |
|---|---|
DigiKey Part Number | WMF4W1P25K-F-ND |
Manufacturer | |
Manufacturer Product Number | WMF4W1P25K-F |
Description | CAP FILM 1.25UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 1.25 µF Film Capacitor 400V Polyester Axial |
Datasheet | Datasheet |
EDA/CAD Models | WMF4W1P25K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.988" Dia x 2.000" L (25.10mm x 50.80mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


