
125PHC700K | |
|---|---|
DigiKey Part Number | 125PHC700K-ND |
Manufacturer | |
Manufacturer Product Number | 125PHC700K |
Description | CAP FILM 1.2UF 10% 700VDC AXIAL |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 400V 700V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 125PHC700K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6.3 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.787" Dia x 1.811" L (20.00mm x 46.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | Low ESR, Low ESL |

