New at DigiKey
2 (Power) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-28-C02PE-21-001/LP-28-J02SX-23-401

DigiKey Part Number
6169-LP-28-C02PE-21-001/LP-28-J02SX-23-401-ND
Manufacturer
Manufacturer Product Number
LP-28-C02PE-21-001/LP-28-J02SX-23-401
Description
LP28 2P CONN PLUG RCPT SCREW
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
50A
Connector Type
Voltage Rating
500V
Number of Positions
2 (Power)
Cable Opening
0.693" ~ 0.768" (17.60mm ~ 19.50mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Flange
Contact Material
Copper Alloy
Termination
Screw
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Fastening Type
Snap-On
Applications
Industrial, Testing Equipment & Measurement
Primary Material
Composite
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of ¥57,025 or more for products shipped by Cnlinko
All prices are in JPY
Case
QuantityUnit PriceExt Price
1¥6,020.00000¥6,020
10¥5,118.00000¥51,180
25¥4,876.52000¥121,913
50¥4,635.06000¥231,753
100¥4,395.21000¥439,521
250¥4,093.40800¥1,023,352
500¥3,853.55600¥1,926,778
1,000¥3,612.11300¥3,612,113
Unit Price without JCT:¥6,020.00000
Unit Price with JCT:¥6,622.00000