
DL-28-C04PE-22-001A/DL-28-J04SX-22-401A | |
|---|---|
DigiKey Part Number | 6169-DL-28-C04PE-22-001A/DL-28-J04SX-22-401A-ND |
Manufacturer | |
Manufacturer Product Number | DL-28-C04PE-22-001A/DL-28-J04SX-22-401A |
Description | DL28 4P 50A High-Current Connect |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug and Receptacle Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polybutylene Terephthalate (PBT) |
Series | Contact Finish - Mating Copper Alloy |
Packaging Case | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 50A |
Number of Positions 4 (Power) | Voltage Rating 690VAC |
Mounting Type Panel Mount | Cable Opening 0.693" ~ 0.768" (17.60mm ~ 19.50mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 120°C |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Bayonet | Applications Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥7,414.80000 | ¥37,074 |
| 10 | ¥6,302.90000 | ¥63,029 |
| 25 | ¥6,005.88000 | ¥150,147 |
| 50 | ¥5,708.86000 | ¥285,443 |
| 100 | ¥5,413.40000 | ¥541,340 |
| 250 | ¥5,041.70800 | ¥1,260,427 |
| 500 | ¥4,746.25800 | ¥2,373,129 |
| 1,000 | ¥4,449.22000 | ¥4,449,220 |
| Unit Price without JCT: | ¥7,414.80000 |
|---|---|
| Unit Price with JCT: | ¥8,156.28000 |


