C-BR25-AK53 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 912
Unit Price: ¥253.00000
Datasheet
C-BR25-AK53 (TOP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-BR25-AK53 (TOP)
C-BR25-AK53 (BOTTOM)

C-BR25-AK53

DigiKey Part Number
1175-1790-2-ND - Tape & Reel (TR)
1175-1790-1-ND - Cut Tape (CT)
1175-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C-BR25-AK53
Description
CONN RCP USB3.1 TYPEC 24P SMD RA
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
C-BR25-AK53 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes