
12401832E402A | |
|---|---|
DigiKey Part Number | 12401832E402ATR-ND - Tape & Reel (TR) 12401832E402ACT-ND - Cut Tape (CT) 12401832E402ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401832E402A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401832E402A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥299.00000 | ¥299 |
| 10 | ¥254.80000 | ¥2,548 |
| 25 | ¥238.84000 | ¥5,971 |
| 50 | ¥227.40000 | ¥11,370 |
| 100 | ¥216.56000 | ¥21,656 |
| 250 | ¥202.98000 | ¥50,745 |
| 500 | ¥193.28800 | ¥96,644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥184.06200 | ¥184,062 |
| 2,000 | ¥175.28100 | ¥350,562 |
| 3,000 | ¥170.34067 | ¥511,022 |
| 5,000 | ¥164.31540 | ¥821,577 |
| 7,000 | ¥160.46429 | ¥1,123,250 |
| 10,000 | ¥156.48200 | ¥1,564,820 |
| Unit Price without JCT: | ¥299.00000 |
|---|---|
| Unit Price with JCT: | ¥328.90000 |











