Direct

CM309S24.576MABJT | |
|---|---|
DigiKey Part Number | 300-2052-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM309S24.576MABJT |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
EDA/CAD Models | CM309S24.576MABJT Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.488" L x 0.173" W (12.40mm x 4.40mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-18-7SX-TR | ECS Inc. | 2,999 | XC2029-1-ND | ¥618.00000 | Direct |


