
ECS-245.7-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2029-2-ND - Tape & Reel (TR) XC2029-1-ND - Cut Tape (CT) XC2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-18-7SX-TR |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥618.00000 | ¥618 |
| 10 | ¥536.60000 | ¥5,366 |
| 25 | ¥507.52000 | ¥12,688 |
| 50 | ¥486.52000 | ¥24,326 |
| 100 | ¥466.42000 | ¥46,642 |
| 250 | ¥444.96400 | ¥111,241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥405.47300 | ¥405,473 |
| 2,000 | ¥388.77150 | ¥777,543 |
| 3,000 | ¥379.32867 | ¥1,137,986 |
| Unit Price without JCT: | ¥618.00000 |
|---|---|
| Unit Price with JCT: | ¥679.80000 |

