IN6ANW220C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥582.33333
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: ¥859.80000
Datasheet
New at DigiKey
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
IN6 Series 6 mm Indicators from CIT Relay & Switch PIO | DigiKey

IN6ANW220C

DigiKey Part Number
2449-IN6ANW220C-ND
Manufacturer
Manufacturer Product Number
IN6ANW220C
Description
LED PNL IND WHITE 6MM .100" QUIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 145° 220V 30mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
220V
Manufacturer
CIT Relay and Switch
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.24" (6.00mm)
Part Status
Active
Lens Size
3.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
White
Millicandela Rating
700mcd
Lens Color
White
Viewing Angle
145°
Lens Transparency
Diffused
Termination Style
Quick Connect - 0.110" (2.8mm)
Ratings
DC
Ingress Protection
IP67
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IN6ABW220CCIT Relay and Switch02449-IN6ABW220C-ND¥582.33333Parametric Equivalent
IN6ASW220CCIT Relay and Switch02449-IN6ASW220C-ND¥859.80000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
15¥582.33333¥8,735
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥582.33333
Unit Price with JCT:¥640.56666